Quantity | Price (ex VAT) |
---|---|
12+ | kr 2,567.000 |
Product Information
Product Overview
The SKHI 22B R is a dual SEMIDRIVER™ Hybrid Driver for half-bridge IGBT modules. It is available with standard isolation (isolation testing voltage 2500VAC, 2 seconds). The new driver generation consists of a hybrid component which may directly be mounted to the PCB. All devices necessary for driving, voltage supply, error monitoring and potential separation are integrated in the driver. In order to adapt the driver to the used power module, only very few additional wiring may be necessary. The forward voltage of the IGBT is detected by an integrated short-circuit protection, which will turn-OFF the module when a certain threshold is exceeded. In case of short-circuit or too low supply voltage the integrated error memory is set and an error signal is generated.
- CMOS compatible input
- Short-circuit protection by VCE monitoring and switch off
- Drive interlock top/bottom
- Isolation by transformers
- Supply under-voltage protection (13V)
- Error latch/output
- 40mA Output average current
- 50kHz Maximum switching frequency
Applications
Industrial
Technical Specifications
Half Bridge
85°C
14.4V
15.6V
1µs
IGBT
Module
-
-40°C
1µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate