Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 38.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992733
Order Code4200191
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAPF03, RXB28
Silicon Family Name-
For Use WithArduino, Seeeduino XIAO, Wireless Security Alarms, Remote Control Tools
Kit ContentsWireless Transceiver Kit APF03, RXB28
Product Range-
Product Overview
Superheterodyne wireless transceiver module is a complete wireless transmitting and receiving kit, which can be applied to simple data wireless transmission, wireless remote control, anti-theft alarm system, etc. The kit is composed of ASK transmitter and receiver modules with superior performance and low cost. The carrier frequency is 433MHz.
- Low power consumption of 3.3V about 3.8mA / 5V about 4.2mA(315MHz)
- High receiving sensitivity of -109dBm at 10kbps
- Wide temperature range from -40 to 85℃
- Flexible application, breadboard and PCB friendly
- Strong radiation suppression ability: no mutual interference, no influence on receiving distance
Contents
Transmitter module x1, Receiver module x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Wireless Transceiver Kit APF03, RXB28
Core Architecture
-
Silicon Core Number
APF03, RXB28
For Use With
Arduino, Seeeduino XIAO, Wireless Security Alarms, Remote Control Tools
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329