Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T4V7H 335-12Z-2138-3G/D
Order Code4353212
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,221.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,221.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T4V7H 335-12Z-2138-3G/D
Order Code4353212
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-T4V7H 335-12Z-2138-3G/D is a position switch with safety function (EX-335 roller lever 7H-2138). Compiles with EN ISO 13849-1 standard and certified by cULus.
- Explosion protection for ATEX zones 2/22, good resistance to oil and petroleum spirit
- Actuator head can be repositioned by 4 x 90°, mounting details to EN 50041, 1 cable entry M 20 x 1.5
- Norm construction design housing construction form, aluminium housing material
- Metal film lever material, 1 auxiliary contacts, 2 safety contacts
- 20 years mission time, 20,000,000 operations normally-closed contact
- 30,000,000 operations min mechanical life, 4J max impact energy, 5000/h switching frequency
- 2.5m/s max actuating speed, 0.3Nm min actuating torque, 13 AWG wire cross-section
- Screw terminals M20 x 1.5 termination, NO contact, NC contact switching element
- IP67 rating, 250V rated insulation voltage, 4KV rated impulse withstand voltage
- Ambient temperature range from -20 to 60°C, dimension is 40.5 x 76 x 38mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):270