Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG
Manufacturer Part NoMUF-256BE4/EU
Order Code3410075
Product RangeSamsung BAR Plus
Also Known AsGTIN UPC EAN: 8801643264109
No Longer Manufactured
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoMUF-256BE4/EU
Order Code3410075
Product RangeSamsung BAR Plus
Also Known AsGTIN UPC EAN: 8801643264109
Memory Capacity256GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeSamsung BAR Plus
SVHCTo Be Advised
Product Overview
A modern take on a classic. The next generation BAR Plus elevates the flash drive to an everyday essential, offering impressive speeds and reliability. With Samsung's 5-proof technology that is water/shock/magnet/ temperature and X-Ray proof to safeguard your valuable data.
- Practical key ring hole to prevent accidental loss
- SuperSpeed USB 3.1 interface, impressive read speeds up to 300MB/s
- Backwards compatible to USB 2.0
- Dimensions (HxWxD): 12x16x40mm
- 5 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
Samsung BAR Plus
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024