Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoRF3932
Order Code2066378
Technical Datasheet
Frequency Min0Hz
Frequency Max3.5GHz
Gain14dB
Noise Figure Typ-
RF IC Case StyleFC
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
0Hz
Gain
14dB
RF IC Case Style
FC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
3.5GHz
Noise Figure Typ
-
No. of Pins
3Pins
Supply Voltage Max
48V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015