You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KAPPA-R868-SO

Smart Radio Telemetry Module, Receiver, 869.5 Mhz, 9.6Kbps, 500m, SMD

RF SOLUTIONS KAPPA-R868-SO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KAPPA-R868-SO
Order Code:
2500098
Technical Datasheet:
KAPPA-R868-SO   Datasheet
See all Technical Docs

Product Overview

The KAPPA-R868-SO is a smart Radio Telemetry Module provides a reliable radio link directly compatible with any of the RF solutions handheld transmitter range on 868MHz such as the compact FOBBER key fob, the multi-buttoned ELITE-T8 as well as the long range ELITE-XT and the rugged. It can be used with the BRAVO-T868 as a module to module solution. It is suitable for use with remote control and switching, sensors, IoT devices and remote traffic lights applications.
  • Simple design
  • 4 Channel receiver module
  • Range up to 500m 4 digital input/outputs
  • Minimal external components
  • Secure data protocol
  • Ultra low power
  • Easy pairing process
  • 869.5MHz Spot frequency
  • +13dBm Transmit power
  • Incorporates self test mode

Applications

RF Communications, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FSK

:
9.6Kbps

:
869.5MHz

:
-121dBm

:
1.8V

:
3.6V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

kr106.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ kr106.55
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr98.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr90.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr84.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr79.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr73.90
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --