Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP70H300G4LSGB-TR
Order Code4680956
Product RangeSuperGaN Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.860 |
10+ | kr 12.740 |
100+ | kr 9.060 |
500+ | kr 8.170 |
1000+ | kr 7.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP70H300G4LSGB-TR
Order Code4680956
Product RangeSuperGaN Series
Drain Source Voltage Vds700V
Continuous Drain Current Id8A
Drain Source On State Resistance0.312ohm
Typical Gate Charge5.4nC
Transistor Case StyleQFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.312ohm
Transistor Case Style
QFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
8A
Typical Gate Charge
5.4nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability