You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS RTK7CKA6M5S04001BE

RA6M5 CAT-M1 CLOUD KIT

RENESAS RTK7CKA6M5S04001BE
RENESAS RTK7CKA6M5S04001BE
RENESAS RTK7CKA6M5S04001BE
RENESAS RTK7CKA6M5S04001BE
RENESAS RTK7CKA6M5S04001BE
RENESAS RTK7CKA6M5S04001BE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTK7CKA6M5S04001BE
Order Code:
3977111
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Also Known As:
CK-RA6M5
ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RTK7CKA6M5S04001BE is a CK-RA6M5 cloud kit enables users to securely connect to the cloud and explore the features of the Cortex®-M33 based RA6M5 group of MCUs and cloud services. With Renesas' LTE Cellular CAT-M1 module RYZ014A and ethernet network connectivity options the kit provides a seamless cloud connectivity experience to most of the global cloud service providers. With Renesas Flexible Software Package (FSP) the kit has complete software stack support using FreeRTOS, AzureRTOS and other middleware stacks, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market.
  • LTE CAT-M1 with RYZ014A PMOD, Ethernet
  • USB full speed host and device
  • Sensors (humidity and temperature, indoor air quality index, outdoor air quality index)
  • Heart rate, blood oxygen saturation, respiration rate, barometric pressure, 9 axis motion tracking
  • 2 MEMS Microphones, battery connector for portability and Arduino™ (Uno R3) connector
  • RF7A6M5BH3CFC microcontroller, 200MHz, Arm® Cortex®-M33 core
  • 2MB code flash, 512KB SRAM, 176 pins, LQFP package
  • 5V input through USB or external power supply
  • USB-serial converter, Debug on-board (SEGGER J-Link), 4 user LEDS and One user button
  • 2 Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors

Contents

CK-RA6M5 v1 board, RYZ014A PMOD (CAT-M1 cellular module), Micro USB to A cable, Micro USB A/B to A adapter cable, SIM card, Antenna.

Also Known As

CK-RA6M5

6 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr720.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr720.40
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --