Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-1-1/2-X-SP
Order Code3236412
Product RangeRT-375 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11,604.000 |
| 5+ | kr 11,372.000 |
| 10+ | kr 11,139.000 |
Price for:Reel of 76
Minimum: 1
Multiple: 1
kr 11,604.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-1-1/2-X-SP
Order Code3236412
Product RangeRT-375 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial249.34ft
Length - Metric76m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.05mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
249.34ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
76m
I.D. Recovered Max - Metric
19.05mm
Product Range
RT-375 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001