You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RX3A-868.30-10

RF Module, Receiver, FM, 868.30 Mhz, 10Kbps

RADIOMETRIX RX3A-868.30-10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RX3A-868.30-10
Order Code:
1348843
Technical Datasheet:
RX3A-868.30-10   Datasheet
See all Technical Docs

Product Overview

RX3A-868.30-10 is a miniature UHF radio receiver module designed for PCB mounting with 868.30MHz frequency. They facilitate the simple implementation of data links at speeds up to 10kbps and distances up to 75m on building or 300m over open ground. The RX3A combines full screening with internal filtering to ensure EMC compliance by minimizing spurious radiation and susceptibility.
  • Designed to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
  • Usable range up to 300m
  • 868.30MHz single channel FM Receiver module
  • Fully screened, Single conversion FM superHet Receiver
  • Operation from 2.9V to 16V at 14mA
  • RF power output +9dBm (8mW) on 868.30MHz
  • Data rates up to 10kbps
  • Dimension of 32 x 12.5 x 3.8mm
  • SAW front end filter
  • Extremely low LO leakage

Applications

Wireless, Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management

Warnings

Do not wash the module. It is not hermetically seal.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FM

:
10Kbps

:
868.3MHz

:
-107dBm

:
2.7V

:
16V

:
11mA

:
-

:
Radio Communications

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

kr122.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr122.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --