You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RX2A-433-64
RF Module, Receiver, FM, 433.92 Mhz, Internal Antenna
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- RX2A-433-64
- Order Code:
- 1338543
- Technical Datasheet:
- RX2A-433-64 Datasheet
Product Overview
- Designed to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Usable range up to 300m
- 433.92MHz single channel FM Receiver module
- Fully screened, Single conversion FM super heterodyne receiver
- SAW front end filter gives >50dB image rejection
- Operation from 2.7V to 16V at 12mA
- Built-in regulator for improved stability and supply noise rejection
- Sensitivity -101dBm at 1ppm BER, 64kb/s
- RSSI output with 60dB range
- Extremely low LO leakage, <-100dBm
Applications
Wireless, Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 64Kbps
- :
- 433MHz
- :
- -101dBm
- :
- 2.7V
- :
- 16V
- :
- 10mA
- :
- -
- :
- Radio Communications
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | kr250.47 | |
5+ | kr222.67 | |
10+ | kr200.31 | |
50+ | kr182.13 | |
100+ | kr166.93 |
Pricing is unavailable. Please contact customer services.