You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RX2A-433-10
RF Module, Receiver, FM, 433.92 Mhz, 10Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- RX2A-433-10
- Order Code:
- 1348839
- Technical Datasheet:
- RX2A-433-10 Datasheet
Product Overview
- Designed to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Usable range up to 300m
- 433.92MHz single channel FM Receiver module
- Fully screened, Single conversion FM super heterodyne receiver
- SAW front end filter gives >50dB image rejection
- Operation from 2.7V to 16V at 12mA
- Built-in regulator for improved stability and supply noise rejection
- Sensitivity -108dBm at 1ppm BER, 10kb/s
- RSSI output with 60dB range
- Extremely low LO leakage, <-100dBm
Applications
Wireless, Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 10Kbps
- :
- 433.92MHz
- :
- -108dBm
- :
- 2.7V
- :
- 16V
- :
- 10mA
- :
- -
- :
- Radio Communications
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | kr158.22 | |
5+ | kr149.27 | |
10+ | kr140.86 | |
50+ | kr137.51 | |
100+ | kr131.66 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.