You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NRX2-434.650-10

RF MOD, RX, FM, 434.650MHZ, 10KBPS

RADIOMETRIX NRX2-434.650-10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NRX2-434.650-10
Order Code:
1348837
Technical Datasheet:
NRX2-434.650-10   Datasheet
See all Technical Docs

Product Overview

NRX2-434.650-10 is an UHF narrow band FM receiver working at 434.650MHz frequency. The NTX2 transmitter and NRX2 receiver offer a low power, reliable data link in a Radiometrix SIL standard pin out and foot print. This makes the NTX2/NRX2 pair ideally suited to those low power applications where existing single frequency wideband UHF modules have insufficient range. NTX2 HP (25mW) variant can be used in applications where greater radiated power is desired. NTX2 & NRX2 modules combine effective screening with internal filtering to minimise spurious radiation and susceptibility thereby ensuring EMC compliance. They are particularly suitable for point to point and point to multipoint wireless links where longer ranges are required at low data rates.
  • Double conversion FM superhet
  • SAW band pass filter, image rejection: 50dB
  • Data bit rate: 10kbps max.
  • Receiver sensitivity: -118dBm (for 12dB SINAD) and -112dBm (for 1ppm BER)
  • Local Oscillator (LO) re-radiation: <-60dBm
  • Conforms to ETSI EN 300 220-3 (radio) and EN 301 489-3 (EMC)
  • Usable range over 500m
  • 25kHz Channel spacing
  • Longer range compared to Wide Band FM modules

Applications

Building Automation, Security, Portable Devices, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FM

:
10Kbps

:
434.65MHz

:
-112dBm

:
2.9V

:
15V

:
14mA

:
-

:
Radio Communications

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

kr228.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr228.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --