Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 178.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 178.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRACKZ
Manufacturer Part NoSU01-WMR
Order Code3375072
Rack U Height1U
External Width - Metric483mm
External Depth - Metric180mm
For Use With19" Rack Cabinets, Shallow
External Width - Imperial19.02"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
19" 1U Rack shelf for use with WMR06C & WMR08C 19" shallow wall racks.
Technical Specifications
Rack U Height
1U
External Depth - Metric
180mm
External Width - Imperial
19.02"
Product Range
-
External Width - Metric
483mm
For Use With
19" Rack Cabinets, Shallow
External Depth - Imperial
7.09"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.344