You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R7G-434.075

RF Module, Receiver, FM 433 Mhz Narrow Band

QUASAR R7G-434.075
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
R7G-434.075
Order Code:
1200993
Technical Datasheet:
R7G-434.075   Datasheet
See all Technical Docs

Product Overview

R7G-434-075 is an 434.075MHz FM narrow band SIL receiver. The R7G genesis modules represent the latest generation of narrow band transmitters. They retain the same industry standard footprints and are fully compatible with the T7 and R7 modules to enable incorporation into both new and existing designs. The improved sensitivity of the R7G enables a range of up to 1Km when used with the T7G modules. These narrow band UHF radio modules provide a very high RF performance for general purpose applications. The transmitter modules have a power output of up to 25mW. When combined with a very high receiver sensitivity these modules obtain a very high performance of range and reliability within the 433MHz band.
  • Miniature SIL package
  • FM narrow band
  • Fully shielded
  • Narrow band crystal stabilised
  • Data rates up to 20Kbits/S
  • EN 300-220 compliant
  • Data & AF out
  • CD implemented on data output
  • RSSI output
  • Selective ceramic IF filters

Applications

Wireless, Security, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
20Kbps

:
434.075MHz

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time 17 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr292.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr292.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr281.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr261.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr250.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --