Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS240Q
Order Code3401882
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193550
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS240Q
Order Code3401882
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193550
Maximum Screen SizeUp to 39"
Bracket TypeMulti-Position Mount
Load Max20kg
VESA Standard75x75mm to 200x200mm
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens up to 39"
- Ideal for corner positioning
- Offers tool-free adjustments
- Easy to install design
- Tilt: 14° down
- Distance from wall: 59-400mm
Technical Specifications
Maximum Screen Size
Up to 39"
Load Max
20kg
Product Range
Pulse TV Brackets Range
Bracket Type
Multi-Position Mount
VESA Standard
75x75mm to 200x200mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38