Print Page
Image is for illustrative purposes only. Please refer to product description.
1,167 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.050 |
| 10+ | kr 8.930 |
| 50+ | kr 8.030 |
| 100+ | kr 7.190 |
| 250+ | kr 6.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3110
Order Code4134377
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMD
Gain1.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Helical
Frequency Max
1.57542GHz
Gain
1.3dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000604
Product traceability