Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoFDS
Order Code3391142
Also Known AsGTIN UPC EAN: 5019200004157
Your Part Number
221 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Decorators' sponge ideal for wallpapering, tiling and general cleaning, Synthetic material for large water retention and durability.
- Size: (LxWxD) 190 X 110 x 50mm
Technical Specifications
Wipe Material
Foam
Wipe Length
190mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
110mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02