Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.270 |
10+ | kr 10.060 |
100+ | kr 9.120 |
250+ | kr 8.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoR39-26-FS.
Order Code4161810
D Sub Connector TypeHigh Density
GenderSocket
Product Range-
No. of Contacts26Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R39-26-FS from Pro-Signal is a 26 Pin Hi Density D-Sub socket.
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Alternatives for R39-26-FS.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008