Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 202.700 |
3+ | kr 198.060 |
25+ | kr 189.810 |
50+ | kr 183.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 202.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00525
Order Code3371005
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial164ft
Cable Length - Metric50m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A BNC plug to plug lead for video interconnections. Manufactured from RG59, 75Ω cable with pure copper conductors.
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
164ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
50m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2