You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP002143
Networking Cable, F/UTP Data, LSZH, Screened, Cat6, 23 AWG, 1000 ft, 305 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP002143
- Order Code:
- 2916378
- Technical Datasheet:
- PP002143 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- Cat6
- :
- 23AWG
- :
- -
- :
- 1000ft
- :
- 305m
- :
- Violet
- :
- 4 Pair
- :
- -
- :
- Solid
- :
- LSZH
- :
- Copper
- :
- 7.4mm
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 305
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr2,352.00 | |
5+ | kr2,178.00 | |
10+ | kr1,993.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.