You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT5ELSRED305M
Networking Cable, Unscreened, Cat5e, 23 AWG, 0.26 mm², 1000 ft, 305 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- CAT5ELSRED305M
- Order Code:
- 3382703
- Technical Datasheet:
- CAT5ELSRED305M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- Cat5e
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Red
- :
- Solid
- :
- -
- :
- LSZH
- :
- Copper
- :
- 5.2mm
- :
- -
Technical Documents (1)
Product Overview
- CPR - Cat Eca
- High quality, cat5e networking cable
- Single bare copper conductor
- HDPE insulation
- Size of insulation: Ø0.93±0.05mm
- Wall thickness: ≈0.5mm
- Conductor resistance: <=96.0 R/km
- Insulation resistance: >=5,000m R/km
- Test Voltage: Wire/wire 50Hz 1 min = 1.5kV
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr816.23 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.