You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5EFTPLSOH305

Cat5e Cable, F/UTP, Low Smoke Jacket, Purple, 305m

PRO POWER 5EFTPLSOH305
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
5EFTPLSOH305
Order Code:
3382417
Technical Datasheet:
5EFTPLSOH305   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
Cat5e

:
24AWG

:
0.2mm²

:
1000ft

:
305m

:
4 Pair

:
Purple

:
Solid

:
LSZH

:
Copper

:
6.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Solid, plain, annealed copper conductors
  • 8x Insulated wires formed into 4x pairs cabled together
  • Shielded with aluminum-polyester foil with a tinned copper drain wire
  • Designed to support horizontal networking applications over channel distances up to 100m
  • Cable meets the specified performance for Cat5e F/UTP
  • Supports all Class D applications as defined within ISO/IEC 11801 2nd Edition
  • CPR - Cat Eca

42 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1,191.00

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 305
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr1,191.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ kr1,119.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --