Print Page
Image is for illustrative purposes only. Please refer to product description.
496 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.690 |
5+ | kr 8.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0258
Order Code4161009
Lamp StyleFrosted Candle
Lamp Base TypeE27 / ES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240V
Energy RatingA+
External Length112mm
External Diameter37mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The Pro-Elec 6W LED Frosted Candle Bulb, E27, 4000K is a cool light candle LED bulb. With a power output of just 6W, it consumes around 80% of the energy as its 40W halogen equivalent, generating 470lm of light. The sleek candle shapes allows LED candle bulbs to work well in light fittings such as chandeliers, lampshades and more.
- 40W Halogen lamp replacement
- 4000K Cool white colour
- Lower power and energy efficient
- E27 Base design
- Non-Dimmable
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
37mm
SVHC
Boric acid (14-Jun-2023)
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
200°
Luminous Flux
470lm
Supply Voltage
240V
External Length
112mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04