Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.600 |
5+ | kr 17.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00211
Order Code2852837
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage22W
Luminous Flux220lm
Power Rating2W
Supply Voltage230V
Energy RatingA++
External Length98mm
External Diameter35mm
Product Range-
SVHCTo Be Advised
Product Overview
This Pro-Elec LED Filament Bulb is designed as an energy efficient replacement for E14/SES base Candle bulbs. The 220-lumen 2700K light creates a warm white light in your room that illuminates objects clearly in a light type that is similar to filament light bulbs. Save energy and save on your electricity bill with this A++ rated Pro-Elec LED light bulb - order yours today!
- Ideal replacements for standard filament bulbs
- Non-Dimmable
- Energy rating: A++
- Life span: 25,000 hours
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
22W
Power Rating
2W
Energy Rating
A++
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
360°
Luminous Flux
220lm
Supply Voltage
230V
External Length
98mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02