Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH1010K
Order Code3389914
Product RangePenn Elcom - Strap Handles
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.180 |
| 10+ | kr 12.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1010K
Order Code3389914
Product RangePenn Elcom - Strap Handles
External Height - Imperial-
External Height - Metric-
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric32mm
Handle MaterialPlastic
Handle TypeStrap
Product RangePenn Elcom - Strap Handles
SVHCNo SVHC (17-Jan-2022)
Product Overview
A handle with steel reinforced PVC strap and steel end caps.
- Dimensions: 258 x 32mm, fixing centres of 216mm
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Plastic
Product Range
Penn Elcom - Strap Handles
External Height - Metric
-
External Diameter - Metric
-
External Width - Metric
32mm
Handle Type
Strap
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095