You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OXLEY SN/040/RPL SILVER
IC & Component Socket, 1 Contacts, Terminal, Snale, Brass
- Manufacturer:
- OXLEY OXLEY
- Manufacturer Part No:
- SN/040/RPL SILVER
- Order Code:
- 1573323
-
- Product Range
- Snale
- Technical Datasheet:
- SN/040/RPL SILVER Datasheet
Product Range Selector (Snale)
See all from this product rangeProduct Overview
- Patented Snale® form provides high retention and rigidity
- Low insertion force allows easy hand assembly
- Serrated outline inhibits rotation
- For use with 1.02 and 1.27mm diameter holes
- Self retaining interference fit pin for single and double sided printed circuit boards and chassis
Applications
Industrial, Commercial, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Contacts
- :
- Terminal
- :
- -
- :
- Snale
- :
- -
- :
- Brass
- :
- Silver Plated Contacts
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | kr6.87 | |
5+ | kr6.29 | |
10+ | kr5.54 | |
20+ | kr5.05 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.