Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075287662
Order Code3390862
Also Known AsGTIN UPC EAN: 4052899941762
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075287662
Order Code3390862
Also Known AsGTIN UPC EAN: 4052899941762
Lamp StyleFilament Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2.8W
Supply Voltage240V
Energy RatingA++
External Length100mm
External Diameter35mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Ideal for domestic applications and general illumination
- Easy replacement of classic lamps thanks to compact design
- Instant, 100% light, no warm-up time
- Very low energy consumption
- Outdoor applications only in suitable luminaires
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2.8W
Energy Rating
A++
External Diameter
35mm
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
300°
Luminous Flux
250lm
Supply Voltage
240V
External Length
100mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023