Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.760 |
10+ | kr 4.140 |
100+ | kr 3.270 |
500+ | kr 3.050 |
1000+ | kr 2.660 |
2500+ | kr 2.600 |
Product Information
Product Overview
The MM74HC245AWMX is an octal 3-state bidirectional Buffer Transceiver utilizes advanced silicon-gate CMOS technology and is intended for two-way asynchronous communication between data buses. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power consumption and high noise immunity usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL circuits. This device has an active LOW enable input G and a direction control input, DIR. When DIR is HIGH, data flows from the A inputs to the B outputs. When DIR is LOW, data flows from the B inputs to the A outputs. The MM74HC245A transfers true data from one bus to the other. This device can drive up to 15 LS-TTL Loads and does not have Schmitt trigger inputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Low quiescent current - 80µA maximum
- 3-state Outputs for connection to bus oriented systems
- Typical propagation delay - 13ns
Applications
Industrial, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Bidirectional
WSOIC
20Pins
6V
74245
85°C
-
No SVHC (27-Jun-2024)
74HC245
WSOIC
2V
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MM74HC245AWMX
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate