Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,431.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,431.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV121-24VDC
Order Code3909452
Product RangeSV120 Series
Valve Function2 Way, Closed
Pneumatic Connection1/4 NPT
Operating Pressure Max1000psi
Supply Voltage Max24VDC
Pneumatic Mounting TypePipe Mount
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-9°C
Operating Temperature Max50°C
Operating Pressure Min0psi
Product RangeSV120 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
1000psi
Pneumatic Mounting Type
Pipe Mount
Flow Rate
-
Operating Temperature Max
50°C
Product Range
SV120 Series
Pneumatic Connection
1/4 NPT
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-9°C
Operating Pressure Min
0psi
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60872