Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3F/350-FB41
Order Code3859524
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,397.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,397.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3F/350-FB41
Order Code3859524
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width2.5mm
Grid Length3.2mm
Connection TypeRibbon Leads
Grid TypeLinear
Bridge Energizing Voltage8Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length7mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
3.2mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
7mm
Grid Width
2.5mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
8Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
30000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001