Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 477.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 477.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3E/350-TY11
Order Code3859519
Product RangeK Series
Technical Datasheet
Resistance350ohm
Grid Width2.3mm
Grid Length5mm
Connection TypeSolder Pads
Grid TypeTee Rosette
Bridge Energizing Voltage11Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeK Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length9.8mm
Matrix Width9mm
Maximum Strain15000µm
Technical Specifications
Resistance
350ohm
Grid Length
5mm
Grid Type
Tee Rosette
Operating Temperature Min
-75°C
Product Range
K Series
Matrix Length
9.8mm
Maximum Strain
15000µm
Grid Width
2.3mm
Connection Type
Solder Pads
Bridge Energizing Voltage
11Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001