Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,616.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,616.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3E/350-FB11
Order Code3859518
Product RangeK Series
Technical Datasheet
Resistance1kohm
Grid Width2.5mm
Grid Length6.3mm
Connection TypeSolder Pads
Grid TypeDual Parallel Linear
Bridge Energizing Voltage22Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeK Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length10.6mm
Matrix Width7mm
Maximum Strain15000µm
Technical Specifications
Resistance
1kohm
Grid Length
6.3mm
Grid Type
Dual Parallel Linear
Operating Temperature Min
-75°C
Product Range
K Series
Matrix Length
10.6mm
Maximum Strain
15000µm
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
22Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001