Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-524
Order Code3867876
Product RangePSW-500 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,549.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,549.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-524
Order Code3867876
Product RangePSW-500 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/8"-27 NPT
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min7.5psi
Operating Pressure Max250psi
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionPigtail Leads
Switching Voltage Max115VAC
Switching Current Max500mA
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min2.2psi
Deadband Max9psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
250psi
Sensor Mounting
Stud
Switching Voltage Max
115VAC
Pressure Port Size
1/8"-27
Deadband Min
2.2psi
Operating Temperature Min
-
Product Range
PSW-500 Series
Pressure Port Type
1/8"-27 NPT
Operating Pressure Min
7.5psi
Contact Configuration
SPDT
Electrical Connection
Pigtail Leads
Switching Current Max
500mA
Transducer Connection / Termination
Pigtail Leads
Deadband Max
9psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0948