Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,785.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,785.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-K-24-SLE-500
Order Code3887942
Product RangePR Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardANSI
Insulation-
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangePR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
152.4m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
-
Operating Temperature Max
105°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
500ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
PR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001