Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,308.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,308.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPET-7018Z-G/S-CR
Order Code3885129
No. of Channels8Channels
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product Range-
Product Overview
- Ethernet remote I/O module
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
-
Sampling Rate
-
Input Current Max
-
External Height
-
External Depth
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001