Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB1-CAXL-14U-12.
Order Code2810580
Product RangeNB-CAXL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 975.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 975.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB1-CAXL-14U-12.
Order Code2810580
Product RangeNB-CAXL Series
Technical Datasheet
Length12"
External Diameter0.25"
Outside Diameter0.25"
Probe/Pocket Body Material-
Product RangeNB-CAXL Series
Technical Specifications
Length
12"
Outside Diameter
0.25"
Product Range
NB-CAXL Series
External Diameter
0.25"
Probe/Pocket Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.019693