You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HHM-EX623

DIGITAL MULTIMETER, AUTO, MANUAL, 40MOHM

OMEGA HHM-EX623
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
HHM-EX623
Order Code:
3813878
Technical Datasheet:
HHM-EX623   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature


:
True RMS

:
4000

:
Auto, Manual

:
600V

:
600V

:
400A

:
400A

:
40Mohm

:
3 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

HHM-EX623 is a True RMS Clamp Meter with built-in dual thermocouple inputs for T1, T2, and T1-T2 differential temperature measurement and non-contact infrared thermometer. This meter measures AC Current, DC current, AC/DC voltage, resistance, capacitance, frequency, diode test, duty cycle and continuity and also features a non-contact voltage detector. The double moulded case is designed for heavy-duty use. This meter is shipped fully tested and calibrated, and with proper use, will provide years of reliable service.
  • Built-in non-contact voltage detector with LED alert
  • DC µA multimeter function for HVAC flame rod current measurements
  • Data Hold Plus Fast Peak Hold of Current Surges During Motor Start-up
  • 40,000 count multimeter functions for DC voltage, resistance, capacitance and frequency
  • Measures motor capacitors to 40,000µF
  • 32 mm (1.25") jaw opening for conductors up to 500MCM
  • Rugged double moulded housing
  • Auto power off with audible alert and disable function
  • Autoranging with manual override, 8 to 1 distance to target ratio
  • Built-in non-contact infrared thermometer with laser pointer for locating hot spots

Contents

Multimeter with CAT III-600 V, double moulded, test leads, 9V battery, two general purpose Type K bead wire probes, carrying case and operator's manual.

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

kr2,145.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr2,145.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --