Print Page
33 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.970 |
10+ | kr 24.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20021B
Order Code3371573
Product RangeOL2
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric50mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP56
Body ColourBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Product Overview
This junction box enclosure, manufactured by 'Olan' , is designed for a multitude of uses to ensure the protection and performance of electrical circuits and devices.
- Terminal box for multiple uses
- Resistant to heat, shocks, atmospheric agents and UV rays
- Thermoplastic material, insulating and self-extinguishing, conforms to IEC 695-2-1 (glow-wire 650°C)
- ROHS compliant
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
50mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
1.97"
External Depth - Imperial
3.94"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Thermoplastic
External Width - Metric
100mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
OL2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133