Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,000.000 |
Product Information
Product Overview
The MPC5554AZP132 is a 32-bit Microcontroller a member of the MPC5500 family of microcontrollers built on the power architecture embedded technology. This family of parts has many new features coupled with high performance CMOS technology to provide significant performance improvement over the MPC500 family. The host processor core of this device complies with the power architecture embedded category that is 100% user-mode compatible (including floating point library) with the original PowerPC instruction set. The embedded architecture enhancements improve the performance in embedded applications. The core also has additional instructions, including digital signal processing (DSP) instructions, beyond the original PowerPC instruction set. The device has two levels of memory hierarchy. The fastest accesses are to the 32kB unified cache. The next level in the hierarchy contains the 64kB on-chip internal SRAM and 2MB internal flash memory.
- High-performance 132MHz 32-bit power Architecture technology e200z6 core
- Memory management unit (MMU)
- Signal processing extension - DSP, SIMD and floating point capabilities
- 2 Enhanced time processor units (eTPUs)
- 64-channel Enhanced direct memory access (eDMA) controller
- Interrupt controller (INTC) capable of handling 286 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL) to assist in EMI management
- MPC500 compatible external bus interface
- Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities
- 40-channel Dual eQADC
- 4 Deserial serial peripheral interface (DSPI)
- Interface (DSPI) modules - 16 bits wide, up to six chip selects each
- 3 Controller area network (CAN) modules with 64 buffers each
- 2 Enhanced serial communication interface modules (eSCI)
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MPC5 Family MPC55xx Series Microcontrollers
32 bit
2MB
BGA
CAN, SCI, SPI
40Channels
1.35V
-55°C
Surface Mount
MPC55xx
MSL 3 - 168 hours
Power Architecture
132MHz
416Pins
256I/O's
64KB
12Bit
1.65V
125°C
MPC5
AEC-Q100
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MPC5554AZP132
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate