Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoS822/U
Order Code2376098
Product RangeS Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 404.980 |
| 5+ | kr 364.670 |
| 10+ | kr 353.360 |
| 25+ | kr 335.680 |
| 50+ | kr 314.630 |
| 100+ | kr 282.340 |
| 250+ | kr 256.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 404.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS822/U
Order Code2376098
Product RangeS Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom30V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
S Series
Contact Current Max
30A
Switch Terminals
Screw
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability