Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785911-01
Order Code4093439
Product RangeBasler ace U
Image Sensor Size2/3 "
Resolution2448 x 2048 Pixels
Supply Voltage24VDC
Illumination Min-
Lens StyleC Mount
IR Range Max-
Product RangeBasler ace U
SVHCNo SVHC (10-Jun-2022)
Product Overview
acA2440-20gc is an area scan camera. It is a colour basler Ace GigE vision camera with a 5MP resolution and a maximum image acquisition speed of 20 frames per second. The acA2440-20gc uses a IMX264 sensor and is quality tested and calibrated for high performance and reliability. This camera can be used with NI hardware and software to build machine vision systems. It is well suited for a variety of applications, such as automated inspection, smart machine control, and factory automation.
- Captures a two-dimensional image in one exposure cycle
- Broadest selection in the industry, best price/performance ratio
- Latest sensor technology, high value-add features, C mount lens
- 2448 × 2048 resolution (H×V pixels)
- 2/3inch Sony IMX264 sensor (optical), CMOS, global shutter sensor technology
- Pixel size is 3.45 × 3.45µm², 23fps frame rate
- 1 opto-isolated input + 1 opto-isolated output + 1 GPIO digital I/O
- 3.3W/2.7W power consumption (PoE/AUX)
- Housing temperature range from 0°C to 50°C
- Housing size (L × W × H) is 42mm × 29mm × 29mm
Technical Specifications
Image Sensor Size
2/3 "
Supply Voltage
24VDC
Lens Style
C Mount
Product Range
Basler ace U
Resolution
2448 x 2048 Pixels
Illumination Min
-
IR Range Max
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13