Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 16,957.000 |
Product Information
Product Overview
The sbRIO-9237 includes all the signal conditioning required to power and measure up to four bridge-based sensors simultaneously. The module provides strain or load measurements with zero interchannel phase delay. It also has 60 VDC isolation and 1,000 Vrms transient isolation, providing high-common-mode noise rejection and increased safety. You can program the sbRIO-9237 for use with half-bridge and full-bridge sensors with built-in excitation. The four RJ50 jacks provide direct connectivity to most torque or load cells and offer custom cable solutions with minimal tools. Non-enclosed modules are designed for OEM applications.
Technical Specifications
C Series Strain / Bridge Input Module
24bit
-
-
NI CompactRIO Systems
To Be Advised
50kSPS
4Channels
-
-40°C to +85°C
sbRIO-9237
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate