Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoUSB2REP25
Order Code1947855
Also Known AsGTIN UPC EAN: 5055781223341
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 468.640 |
5+ | kr 431.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 468.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEWLINK
Manufacturer Part NoUSB2REP25
Order Code1947855
Also Known AsGTIN UPC EAN: 5055781223341
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric25m
Connector BUSB Type A Receptacle
Cable Length - Imperial82ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The USB2REP25 is a 25m black USB 2.0 Active Extension Cable with an USB type-A plug on one end and an USB type-A receptacle on other end. This bus powered extension cable that can be used to increase the length of a device cable without worry of signal loss and potential performance problems. It contains active electronics which boots the USB signal for maximum reliability and performance over extended distance. It's plug and play so no additional drivers are needed.
- Backward compatible with USB1.1 specification
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
25m
Cable Length - Imperial
82ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24