Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM31PN1R5M00L
Order Code3471411
Product RangeLQM31PN_00 Series
Technical Datasheet
3,585 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.720 |
| 50+ | kr 1.410 |
| 250+ | kr 1.160 |
| 500+ | kr 1.060 |
| 1500+ | kr 0.951 |
| 3000+ | kr 0.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM31PN1R5M00L
Order Code3471411
Product RangeLQM31PN_00 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.175ohm
Self Resonant Frequency50MHz
DC Current Rating1A
Inductor Case / Package1206 [3216 Metric]
Product RangeLQM31PN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
50MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.175ohm
DC Current Rating
1A
Product Range
LQM31PN_00 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability