Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18PH1R5MFRL
Order Code3639533
Product RangeLQM18PH_FR Series
Technical Datasheet
140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 1.780 |
| 100+ | kr 1.460 |
| 500+ | kr 1.330 |
| 1000+ | kr 1.210 |
| 2000+ | kr 1.160 |
| 4000+ | kr 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 17.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PH1R5MFRL
Order Code3639533
Product RangeLQM18PH_FR Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.288ohm
Self Resonant Frequency100MHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18PH_FR Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.288ohm
DC Current Rating
800mA
Product Range
LQM18PH_FR Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005