You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LQH32CN4R7M33L

Wirewound Inductor, 4.7 µH, 0.15 ohm, 43 MHz, 650 mA, 1210 [3225 Metric], LQH32C_33

MURATA LQH32CN4R7M33L
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQH32CN4R7M33L
Order Code:
9522190RL
Technical Datasheet:
LQH32CN4R7M33L   Datasheet
See all Technical Docs

Product Range Selector (LQH32C_33)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1210 [3225 Metric]

:
3.2mm

:
2.5mm

:
2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LQH32CN4R7M33L is a wire wound surface mount High Frequency Inductor/Chip Coil with 1210 case. The wire wound inductor consists of a copper wire spirally wound around the ferrite core. The wire wound inductor for power circuits, coated with various resins over the copper wire wound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. The merits of using a wire wound product are demonstrated when used in large current areas and high inductance areas. This inductor supports 43MHz minimum self-resonance frequency and ±20% inductance tolerance.
  • -40 to 85°C Operating temperature range

Footnotes

Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.

Warnings

Do not use products beyond the rated current as this may create excessive heat.
Packaging type Re-Reel
A kr35.00 re-reeling charge will be added for this product"
 
Additional packaging options available
Cut Tape :9522190 Check stock

9,231 In stock Need more?

Order before 5:30pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 500
Quantity Price Your Price
 
 
500+ kr1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ kr0.915
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ kr0.737
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ kr0.684
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 9522190) x 1.19 = kr595.00
Total Price: kr595.00
500 (Re-reel 9522190RL) x 1.19 = kr595.00
Total Price: kr595.00
Choose your packaging preference
9522190
*Note: If you have selected a re-reeled item a kr35.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.