You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IMX-070
Evaluation Board, IRA-S210ST01 Pyroelectric Infrared Sensor, Fresnal Lens, 3.3 V, Analog, 48 x 30 mm
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- IMX-070
- Order Code:
- 2768855
Product Overview
- Rated voltage is 3.3V
- IML-0685, IML-0688 fresnel lens
- Dimension is 48mm x 30mm
- Every objects emit IR(infra-red) ray in respond to its temperature
Applications
Sensing & Instrumentation, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor
- :
- Murata Power Solutions
- :
- IRA-S210ST01
- :
- Pyroelectric Infrared Sensor
- :
- Eval Board IRA-S210ST01
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | kr213.83 | |
5+ | kr203.01 | |
10+ | kr198.93 | |
20+ | kr194.86 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.