Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No939301421510-T3S
Order Code4334934
Product RangeUBDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 50.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 50,490.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No939301421510-T3S
Order Code4334934
Product RangeUBDC Series
Technical Datasheet
Capacitance0.01µF
Withstanding Voltage11VDC
Operating Frequency Max60GHz
Capacitor Case / Package0402 [1005 Metric]
Capacitor MountingSolder Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeUBDC Series
Product Length1mm
Product Width0.5mm
Product Thickness0.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
939301421510-T3S is a UBDC series ultra broadband surface mounted differential silicon capacitor. Target applications include optical communication applications requiring miniaturization and improved performances for differential capacitor pair, match termination.
- Capacitance value is 2x10nF
- 11VDC breakdown voltage
- 0402M case size
- 100µm thickness
- Operating temperature range from -55℃ to 150℃
- Low ESL and low ESR in bypass grounding mode for UBB matched termination
- Low insertion loss and low reflection
Technical Specifications
Capacitance
0.01µF
Operating Frequency Max
60GHz
Capacitor Mounting
Solder Mount
Operating Temperature Max
150°C
Product Length
1mm
Product Thickness
0.1mm
Withstanding Voltage
11VDC
Capacitor Case / Package
0402 [1005 Metric]
Operating Temperature Min
-55°C
Product Range
UBDC Series
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability