Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC21023
Order Code4336263
Product RangeMulticomp Pro Round Knobs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.420 |
10+ | kr 36.490 |
25+ | kr 32.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21023
Order Code4336263
Product RangeMulticomp Pro Round Knobs
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialAluminium
Knob / Dial StyleRound with Indicator Line
Knob Diameter16mm
Product RangeMulticomp Pro Round Knobs
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
16mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Indicator Line
Product Range
Multicomp Pro Round Knobs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258